Part Details for DSP56311VF150 by Freescale Semiconductor
Overview of DSP56311VF150 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56311VF150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSP56311VF150-ND
|
DigiKey | DSP, 24-EXT BIT, 150MHZ PBGA196 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$50.2100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 24 Bit, 196 Pin, Plastic, BGA | 23 |
|
$54.9398 / $64.6350 | Buy Now |
|
Quest Components | Digital Signal Processor, 24 Bit, 196 Pin, Plastic, BGA | 8 |
|
$63.0000 / $70.0000 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 24-Ext Bit, 150MHz PBGA196 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$43.0900 / $50.6900 | Buy Now |
|
Chip1Cloud | 24-Bit Digital Signal Processor | 2220 |
|
RFQ | |
|
Perfect Parts Corporation | 85 |
|
RFQ |
Part Details for DSP56311VF150
DSP56311VF150 CAD Models
DSP56311VF150 Part Data Attributes
|
DSP56311VF150
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56311VF150
Freescale Semiconductor
24-BIT DSP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MOLD ARRAY PROCESS, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 98304 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56311VF150
This table gives cross-reference parts and alternative options found for DSP56311VF150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56311VF150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56311VL150B1 | 24-BIT, 150 MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Freescale Semiconductor | DSP56311VF150 vs DSP56311VL150B1 |
DSP56311VF150 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150 vs DSP56311VF150 |
DSP56311VL150 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150 vs DSP56311VL150 |
DSP56311VF150R2 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150 vs DSP56311VF150R2 |
DSP56311VL150R2 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150 vs DSP56311VL150R2 |
DSP56311VF150R2 | 24-BIT, 150 MHz, OTHER DSP, PBGA196, MAP ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | DSP56311VF150 vs DSP56311VF150R2 |
DSP56311VL150 | 24-BIT DSP PBFREE | Freescale Semiconductor | DSP56311VF150 vs DSP56311VL150 |
DSP56311VL150R2 | 24 BIT DSP PBFREE | Freescale Semiconductor | DSP56311VF150 vs DSP56311VL150R2 |