Part Details for DSP56303VF100 by Freescale Semiconductor
Overview of DSP56303VF100 by Freescale Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56303VF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSP56303VF100-ND
|
DigiKey | DSP, 24-EXT BIT, 100MHZ, CMOS, P Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$42.7500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$45.0660 | Buy Now | |
|
Quest Components | 36 |
|
$49.8984 / $58.7040 | Buy Now | |
|
Rochester Electronics | Digital Signal Processor, 24-Ext Bit, 100MHz, CMOS, PBGA196 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$36.6900 / $43.1700 | Buy Now |
|
ComSIT USA | 24-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Ext Bit, 100MHz, CMOS, PBGA196 RoHS: Not Compliant | Europe - 191 |
|
RFQ |
Part Details for DSP56303VF100
DSP56303VF100 CAD Models
DSP56303VF100 Part Data Attributes:
|
DSP56303VF100
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56303VF100
Freescale Semiconductor
24-BIT, 100MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MOLDED ARRAY PROCESS, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56303VF100
This table gives cross-reference parts and alternative options found for DSP56303VF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56303VF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56303VF100R2 | 24-BIT, 100MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56303VF100 vs DSP56303VF100R2 |
DSP56303VL100 | 24-BIT, 100MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56303VF100 vs DSP56303VL100 |
DSP56303VF100R2 | DSP56301PW100 | Freescale Semiconductor | DSP56303VF100 vs DSP56303VF100R2 |
DSP56303VF100R2 | 24-BIT, 100MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | DSP56303VF100 vs DSP56303VF100R2 |
DSP56303VF100 | 24-BIT, 100MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | DSP56303VF100 vs DSP56303VF100 |
DSP56303VF100 | 24-BIT, 100MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56303VF100 vs DSP56303VF100 |
DSP56303VL100R2 | 24-BIT, 100 MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196 | Freescale Semiconductor | DSP56303VF100 vs DSP56303VL100R2 |
DSP56303VL100 | 24-BIT DSP PBFREE | Freescale Semiconductor | DSP56303VF100 vs DSP56303VL100 |