Part Details for DSP45-18A by Littelfuse Inc
Overview of DSP45-18A by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP45-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0053
|
Newark | Power Diode Discretes-Rectifier To-247Ad/ Tube |Littelfuse DSP45-18A Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.1300 | Buy Now |
Part Details for DSP45-18A
DSP45-18A CAD Models
DSP45-18A Part Data Attributes:
|
DSP45-18A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSP45-18A
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 45A, 1800V V(RRM), Silicon, TO-247,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.57 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 440 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 270 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |