Part Details for DSP320C10-25I/D by Microchip Technology Inc
Results Overview of DSP320C10-25I/D by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP320C10-25I/D Information
DSP320C10-25I/D by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSP320C10-25I/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSP320C10-25I/D-150-ND
|
DigiKey | MIXED SIGNAL PROCESSOR, 16-BIT S Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$6.7600 | Buy Now |
|
Rochester Electronics | Mixed Signal Processor, 16-Bit Size, CMOS, CDIP40 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 84 |
|
$5.5300 / $6.5000 | Buy Now |
Part Details for DSP320C10-25I/D
DSP320C10-25I/D CAD Models
DSP320C10-25I/D Part Data Attributes
|
DSP320C10-25I/D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSP320C10-25I/D
Microchip Technology Inc
MIXED DSP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bit Size | 16 | |
Format | FIXED POINT | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 144 | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |