Part Details for DSP320C10/L by Microchip Technology Inc
Overview of DSP320C10/L by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP320C10/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSP320C10/L-ND
|
DigiKey | DSPIC DIGITAL SIGNAL PROCESSOR Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13952 In Stock |
|
$6.2300 | Buy Now |
|
Rochester Electronics | dsPIC Digital Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13952 |
|
RFQ |
Part Details for DSP320C10/L
DSP320C10/L CAD Models
DSP320C10/L Part Data Attributes
|
DSP320C10/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSP320C10/L
Microchip Technology Inc
16-BIT, 20.5 MHz, OTHER DSP, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 8 MIPS; DATA BUS USABLE AS EIGHT 16-BIT MUX INPUT AND OUTPUT PORT | |
Address Bus Width | 12 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
Number of Timers | ||
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 144 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP320C10/L
This table gives cross-reference parts and alternative options found for DSP320C10/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP320C10/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320E15JDA | 16-BIT, 20.5MHz, OTHER DSP, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | DSP320C10/L vs TMS320E15JDA |
TMS320P15FNA | 16-BIT, 20.5MHz, OTHER DSP, PQCC44 | Texas Instruments | DSP320C10/L vs TMS320P15FNA |
TMS320E15FZA | 16-BIT, 20.5MHz, OTHER DSP, CQCC44, CERAMIC, LCC-44 | Texas Instruments | DSP320C10/L vs TMS320E15FZA |
DSP320C10I/P | 16-BIT, 20.5 MHz, OTHER DSP, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | DSP320C10/L vs DSP320C10I/P |
TMS32010NL | 16-BIT, 20.5MHz, OTHER DSP, PDIP40 | Texas Instruments | DSP320C10/L vs TMS32010NL |
TMS320E15JDL | 16-BIT, 20.5MHz, OTHER DSP, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | DSP320C10/L vs TMS320E15JDL |
DSP320C10/P | 16-BIT, 20.5 MHz, OTHER DSP, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | DSP320C10/L vs DSP320C10/P |
TMS320E15FZL | 16-BIT, 20.5MHz, OTHER DSP, CQCC44, CERAMIC, LCC-44 | Texas Instruments | DSP320C10/L vs TMS320E15FZL |