Part Details for DSP3024/277A2 by TDK Corporation
Overview of DSP3024/277A2 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP3024/277A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSP30-24/277A2
|
Avnet Americas | AC-DC, DIN RAIL, INPUT 115-277VAC, OUTPUT 24V 1.25A, 30W - Bulk (Alt: DSP30-24/277A2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9416 | Buy Now |
DISTI #
DSP30-24/277A2
|
Avnet Americas | AC-DC, DIN RAIL, INPUT 115-277VAC, OUTPUT 24V 1.25A, 30W - Bulk (Alt: DSP30-24/277A2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9416 | Buy Now |