-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPST, Latched, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C5657
|
Newark | Relay, Dpst-No, 250Vac, 30Vdc, 5A, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Dsp Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic DSP2A-L2-DC24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $6.5900 | Buy Now |
DISTI #
255-1625-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1810 In Stock |
|
$4.4824 / $7.6800 | Buy Now |
DISTI #
DSP2A-L2-DC24V
|
Avnet Americas | Power Relay DPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: DSP2A-L2-DC24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.0576 / $5.6812 | Buy Now |
DISTI #
769-DSP2A-L2-DC24V
|
Mouser Electronics | General Purpose Relays 5A 24VDC DPST-NO 2 COIL LATCHING PCB RoHS: Compliant | 4 |
|
$4.7200 / $7.6800 | Buy Now |
DISTI #
70618136
|
RS | RELAY GEN PURPOSE DPST 5A 24V | Panasonic Electronic Components DSP2A-L2-DC24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7600 | RFQ |
|
Future Electronics | DSP Series 5 A DPST 24 VDC Through Hole Miniature 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$4.3700 / $5.0200 | Buy Now |
|
Future Electronics | DSP Series 5 A DPST 24 VDC Through Hole Miniature 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.3700 / $5.0200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 5A DPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
660 In Stock |
|
$4.2400 / $7.6700 | Buy Now |
|
Quest Components | 36 |
|
$5.0250 / $7.5375 | Buy Now | |
DISTI #
DSP2A-L2-DC24V
|
TTI | General Purpose Relays 5A 24VDC DPST-NO 2 COIL LATCHING PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.2700 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP2A-L2-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP2A-L2-DC24V
Panasonic Electronic Components
Power/Signal Relay, DPST, Latched, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 19.2 V | |
Coil Resistance | 1920 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@380VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |