There are no models available for this part yet.
Overview of DSP2A-DC24V-R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSP2A-DC24V-R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T1091
|
Newark | General Purpose Relay, Dsp Series, Power, Non Latching, Dpst-No, 12 Vdc, 5 A Rohs Compliant: Yes |Panasonic DSP2A-DC24V-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4600 / $6.8700 | Buy Now | |
DISTI #
255-3722-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
148 In Stock |
|
$3.1108 / $5.3300 | Buy Now | |
DISTI #
DSP2A-DC24V-R
|
Avnet Americas | Relay Power DPST 250VAC 24VDCPC Pins Through Hole Carton/Case - Tape and Reel (Alt: DSP2A-DC24V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8160 / $3.1885 | Buy Now | |
DISTI #
769-DSP2A-DC24V-R
|
Mouser Electronics | General Purpose Relays 2 Form A 24VDC 2 Form A RoHS: Compliant | 121 |
|
$3.1100 / $5.3300 | Buy Now | |
DISTI #
74613621
|
RS | Energy Managment RelayDSP Relay | Panasonic Electronic Components DSP2A-DC24V-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$4.9000 / $5.3800 | Buy Now | |
Future Electronics | General Pupose Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.0200 / $3.2400 | Buy Now | ||
Onlinecomponents.com | Power Relay 24VDC 5A DPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
32 In Stock |
|
$3.2100 / $5.8800 | Buy Now | ||
Master Electronics | Power Relay 24VDC 5A DPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
32 In Stock |
|
$3.2100 / $5.8800 | Buy Now |
CAD Models for DSP2A-DC24V-R by Panasonic Electronic Components
Part Data Attributes for DSP2A-DC24V-R by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
11 mm
|
Body Height
|
10.5 mm
|
Body Length or Diameter
|
20.2 mm
|
Coil Current(DC)-Max
|
0.013 A
|
Coil Operate Voltage(DC)
|
19.2 V
|
Coil Power
|
300 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
1920 Ω
|
Coil Voltage(DC)-Max
|
31.2 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
1250VA@250VAC
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Power Rating R Load
|
150W@125VDC
|
Contact (DC) Max Rating R Load
|
5A@125VDC
|
Contact Resistance
|
30 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
125 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Tin Oxide
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
6
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
20.2mm x 11mm x 10.5mm
|
Reference Standard
|
CSA; TUV; UL
|
Relay Action
|
LATCHED
|
Relay Form
|
2 FORM A
|
Relay Function
|
DPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.003500127000254001 inch
|
Termination Type
|
SOLDER
|