-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Latched, 0.1A (Coil), 3VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP1A-L2-DC3V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9598
|
Newark | Power Relay, Spst, 3Vdc, 8A, Tht Rohs Compliant: Yes |Panasonic DSP1A-L2-DC3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$4.2100 / $5.3600 | Buy Now |
DISTI #
255-3541-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 3V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
910 In Stock |
|
$3.8271 / $5.4200 | Buy Now |
DISTI #
DSP1A-L2-DC3V
|
Avnet Americas | MATDSP1AL23D - Bulk (Alt: DSP1A-L2-DC3V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4034 / $4.6970 | Buy Now |
DISTI #
769-DSP1A-L2-DC3V
|
Mouser Electronics | General Purpose Relays 1 Form A 3VDC 1 Form A 8A 250VAC RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
74613607
|
RS | Energy Managment RelayDSP Relay | Panasonic Electronic Components DSP1A-L2-DC3V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 | RFQ |
|
Onlinecomponents.com | Power Relay 3VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT RoHS: Compliant | 0 |
|
$3.8500 / $6.8800 | Buy Now |
DISTI #
000000000007254512
|
Sager | GENERAL PURPOSE RELAYS POLARIZED THROUGH HOLE Min Qty: 50 | 0 |
|
$4.7700 / $5.2600 | Buy Now |
DISTI #
DSP1A-L2-DC3V
|
Avnet Abacus | MATDSP1AL23D (Alt: DSP1A-L2-DC3V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 3VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT RoHS: Compliant | 0 |
|
$3.8500 / $6.8800 | Buy Now |
|
Vyrian | Relays | 132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP1A-L2-DC3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1A-L2-DC3V
Panasonic Electronic Components
Power/Signal Relay, SPST, Latched, 0.1A (Coil), 3VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 30 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |