-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Latched, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4150
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 8A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Dsp Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic DSP1A-L2-DC12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $6.0200 | Buy Now |
DISTI #
68AH9597
|
Newark | Power Relay, Spst, 12Vdc, 8A, Tht Rohs Compliant: Yes |Panasonic DSP1A-L2-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1800 / $9.5500 | Buy Now |
DISTI #
255-1618-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
984 In Stock |
|
$4.0158 / $6.8800 | Buy Now |
DISTI #
DSP1A-L2-DC12V
|
Avnet Americas | Electromechanical Relay SPST-NO 5ADC/8AAC 12VDC 480Ohm Through Hole (Alt: DSP1A-L2-DC12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.6352 / $5.1884 | Buy Now |
DISTI #
769-DSP1A-L2-DC12V
|
Mouser Electronics | General Purpose Relays 8A 12VDC SPST-NO 2 COIL LATCHING PCB RoHS: Compliant | 57 |
|
$4.3000 / $6.8800 | Buy Now |
DISTI #
74613604
|
RS | Energy Managment RelayDSP Relay | Panasonic Electronic Components DSP1A-L2-DC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$6.2600 / $6.8800 | Buy Now |
|
Future Electronics | DSP Series 8 A SPST 12 VDC Through Hole Miniature 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 494Box |
|
$4.0500 / $4.6600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
915 In Stock |
|
$3.8600 / $6.5000 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP1A-L2-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1A-L2-DC12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Latched, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 9.6 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |