Part Details for DSP1A-DC12V by Panasonic Electronic Components
Overview of DSP1A-DC12V by Panasonic Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1A-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3101
|
Newark | Relay, Spst, 250Vac, 30Vdc, 8A, Contact Configuration:Spst, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Dsp Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic DSP1A-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.8800 / $5.5500 | Buy Now |
DISTI #
58M5260
|
Newark | General Purpose Relay, Dsp Series, Power, Non Latching, Spst, 12 Vdc, 8 A Rohs Compliant: Yes |Panasonic DSP1A-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $6.1100 | Buy Now |
DISTI #
255-1050-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
463 In Stock |
|
$3.5633 / $6.1100 | Buy Now |
DISTI #
DSP1A-DC12V
|
Avnet Americas | POWER RELAY, DSP Series, 1 Form A, Single Side Stable, 12Vdc, Std Polarity - Bulk (Alt: DSP1A-DC12V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 800 |
|
$2.9072 | Buy Now |
DISTI #
769-DSP1A-DC12V
|
Mouser Electronics | General Purpose Relays 8A 12VDC SPST-NO SEALED PCB RoHS: Compliant | 393 |
|
$3.8200 / $5.4700 | Buy Now |
DISTI #
V36:1790_10815761
|
Arrow Electronics | Power Relay 12VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2338 | Americas - 816 |
|
$3.8700 / $5.4340 | Buy Now |
DISTI #
70158643
|
RS | Relay 8 A @ 250 VAC 5 A @ 30 VDC 12 V Miniature Power 25 mA (Nom.) | Panasonic Electronic Components DSP1A-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 235 |
|
$5.5600 / $6.1100 | Buy Now |
|
Future Electronics | DSP Series 8 A SPST 12 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 130Box |
|
$3.4800 / $4.0300 | Buy Now |
|
Future Electronics | DSP Series 8 A SPST 12 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.4800 / $4.0300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
1328 In Stock |
|
$3.4400 / $5.7200 | Buy Now |
Part Details for DSP1A-DC12V
DSP1A-DC12V CAD Models
DSP1A-DC12V Part Data Attributes:
|
DSP1A-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1A-DC12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |