Part Details for DSP112FD by Panasonic Electronic Components
Overview of DSP112FD by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP112FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68486330
|
Verical | Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 98 |
|
$3.5472 / $4.1689 | Buy Now |
DISTI #
DSP112FD
|
Avnet Abacus | MATDSP112FD (Alt: DSP112FD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
30G8126
|
Bürklin Elektronik | Relay, 1 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 480 Ω, 5 A, 125 V (DC), 250 V (AC), monostable, DSP112FD Min Qty: 1 | 10 |
|
$5.0379 / $6.7571 | Buy Now |
Part Details for DSP112FD
DSP112FD CAD Models
DSP112FD Part Data Attributes
|
DSP112FD
Panasonic Electronic Components
Buy Now
|
Compare Parts:
DSP112FD
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |