-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 100.8W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4015
|
Newark | Ac/Dc Ps Sgl-Out 24V 3.8A 91.2W Rohs Compliant: Yes |Tdk-Lambda DSP100-24/C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$62.4900 / $73.8000 | Buy Now |
DISTI #
39M5715
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 91.2W, 3.8A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:91.2W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:3.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DSP100-24/C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4900 / $73.8000 | Buy Now |
DISTI #
285-1224-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 100W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
137 In Stock |
|
$62.7000 / $78.8200 | Buy Now |
DISTI #
967-DSP10024/C2
|
Mouser Electronics | DIN Rail Power Supplies 91W 24V 3.8A DIN Rail 115-230VAC RoHS: Compliant | 93 |
|
$61.2400 / $73.8000 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 100W - 24 VDC - Input: 90 to 264VAC RoHS: Compliant |
25 In Stock |
|
$46.4000 / $73.8000 | Buy Now |
DISTI #
DSP100-24-C2
|
TME | Power supply: switched-mode, for DIN rail, 100W, 24VDC, 3.8A, 89% Min Qty: 1 | 15 |
|
$73.1900 / $80.1000 | Buy Now |
DISTI #
000000000005398601
|
Sager | DIN Rail Power Supplies 91W 24V 3.8A DIN Rail 115-230VAC Min Qty: 1 | 120 |
|
$59.1000 / $73.8000 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 100W - 24 VDC - Input: 90 to 264VAC RoHS: Compliant |
25 In Stock |
|
$46.4000 / $73.8000 | Buy Now |
|
Neutron USA | DIN Rail Power Supply, 91W 24V 3.8A, Enclosed, Adj Vout, Input: 90-264VAC 120-370VDC | 50 |
|
$144.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP100-24/C2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP100-24/C2
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 100.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 24.2 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 91.2 W | |
Trim/Adjustable Output | YES |