-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SUP DIN RAIL 12V 72.0W 6.0A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSP100-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 6A 72W - Bulk (Alt: DSP100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$90.9652 | Buy Now |
DISTI #
39M5712
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 6A 72W - Bulk (Alt: 39M5712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 71 Partner Stock |
|
$63.7400 / $75.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP100-12
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP100-12
TDK Corporation
PWR SUP DIN RAIL 12V 72.0W 6.0A
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 91 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 72 W | |
Width | 55.6 mm |