Part Details for DSP100-12 (ALTERNATE: DSP10012) by TDK-Lambda Corporation
Overview of DSP100-12 (ALTERNATE: DSP10012) by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP100-12 (ALTERNATE: DSP10012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70177184
|
RS | Power Supply, AC-DC, 12V, 6A, 90-264V In, Enclosed, DIN Rail, PFC,72W, DSP Series | TDK-Lambda DSP100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 88 |
|
$70.9400 / $78.8200 | Buy Now |