-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPST, Latched, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP1-L2-DC5V-F by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9606
|
Newark | Power Relay, Spst-No/Nc, 5Vdc, 5A, Tht Rohs Compliant: Yes |Panasonic DSP1-L2-DC5V-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.8800 / $7.1500 | Buy Now |
DISTI #
255-2745-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9101 / $8.3700 | Buy Now |
DISTI #
DSP1-L2-DC5V-F
|
Avnet Americas | RELAY GENERAL PURPOSE DPST 5A 5V - Bulk (Alt: DSP1-L2-DC5V-F) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2978 / $4.6372 | Buy Now |
DISTI #
769-DSP1-L2-DC5V-F
|
Mouser Electronics | General Purpose Relays 8A 5V 1FORMA/1FORMB 2 COIL LATCHING PCB RoHS: Compliant | 0 |
|
$5.0800 / $7.4000 | Order Now |
DISTI #
70618135
|
RS | RELAY GENERAL PURPOSE DPST 5A 5V | Panasonic Electronic Components DSP1-L2-DC5V-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 | RFQ |
|
Onlinecomponents.com | Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant |
100 In Stock |
|
$5.1500 / $11.4400 | Buy Now |
DISTI #
78973102
|
Verical | Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2mm 11mm 10.5mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2406 | Americas - 100 |
|
$6.8250 / $14.8720 | Buy Now |
DISTI #
DSP1-L2-DC5V-F
|
TTI | General Purpose Relays 8A 5V 1FORMA/1FORMB 2 COIL LATCHING PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$4.1100 / $4.7700 | Buy Now |
DISTI #
000000000007254499
|
Sager | GENERAL PURPOSE RELAYS POLARIZED THROUGH HOLE Min Qty: 50 | 0 |
|
$5.0300 / $5.5400 | Buy Now |
|
Master Electronics | Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant |
100 In Stock |
|
$5.1500 / $11.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP1-L2-DC5V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1-L2-DC5V-F
Panasonic Electronic Components
Power/Signal Relay, DPST, Latched, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 83 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@380VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |