Part Details for DSP1-DC48V-F by Panasonic Electronic Components
Results Overview of DSP1-DC48V-F by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP1-DC48V-F Information
DSP1-DC48V-F by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for DSP1-DC48V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 48VDC 5A SPST-NO/SPST-NC (20.2mm 11mm 10.5mm) THT RoHS: Compliant | 0 |
|
$4.5800 / $6.8800 | Buy Now |
DISTI #
000000000007254484
|
Sager | GENERAL PURPOSE RELAYS POLARIZED THROUGH HOLE Min Qty: 50 | 0 |
|
$4.7700 / $5.2600 | Buy Now |
|
Master Electronics | Power Relay 48VDC 5A SPST-NO/SPST-NC (20.2mm 11mm 10.5mm) THT RoHS: Compliant | 0 |
|
$4.5800 / $6.8800 | Buy Now |