Part Details for DSP-302 by Synergy Microwave Corp
Results Overview of DSP-302 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP-302 Information
DSP-302 by Synergy Microwave Corp is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for DSP-302
DSP-302 CAD Models
DSP-302 Part Data Attributes
|
DSP-302
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DSP-302
Synergy Microwave Corp
Splitter, 1MHz Min, 500MHz Max, 1dB Insertion Loss-Max
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | SPLITTER |