Part Details for DSOX3054T by Keysight Technologies
Overview of DSOX3054T by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOX3054T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-DSOX3054T-USWW
|
Mouser Electronics | Benchtop Oscilloscopes 4-Ch, 500 MHz, Power Cord, US / Canada (125V) RoHS: Compliant | 0 |
|
$16,996.0000 | Order Now |
DISTI #
22119.1
|
TestEquity LLC | Keysight DSOX3054T Digital Oscilloscope, 4 Channel, 500 MHz, 4 Mpts, 5 GS/s, 8 bit, 3000T X-Series | 0 |
|
$16,996.0000 | Buy Now |
Part Details for DSOX3054T
DSOX3054T CAD Models
DSOX3054T Part Data Attributes
|
DSOX3054T
Keysight Technologies
Buy Now
|
Compare Parts:
DSOX3054T
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |