Part Details for DSOL-1351-12E by Eltek
Overview of DSOL-1351-12E by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp | |
DC1351B | Analog Devices | LTC4269-2 - PoE Powered Device | |
LT1351CN8#PBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp |
Price & Stock for DSOL-1351-12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSOL-1351-12E
|
Avnet Americas | DC SOLENOID, OPEN FRAME, PULL, STROKE LENGTH 1", 12VDC, 11W, 3.3OHM, INTERMITTENT - Boxed Product (Development Kits) (Alt: DSOL-1351-12E) Min Qty: 160 Package Multiple: 48 Container: Box | 0 |
|
$14.0836 / $16.2156 | Buy Now |