There are no models available for this part yet.
Overview of DSOL-1341-240 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1341CSW#TRPBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
LT1341CNW#PBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
DC1341B | Analog Devices | LT3757 SEPIC Demo Board - 4.5V |
Price & Stock for DSOL-1341-240 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Open Frame Solenoid - 240VAC - 223 W - 20 mm Stroke - 17% Duty Cycle RoHS: Compliant | 0 |
|
$6.1600 / $12.7900 | Buy Now | ||
Master Electronics | Open Frame Solenoid - 240VAC - 223 W - 20 mm Stroke - 17% Duty Cycle RoHS: Compliant | 0 |
|
$6.1600 / $12.7900 | Buy Now |