Part Details for DSOL-1333-18 by Delta Electronics Inc
Overview of DSOL-1333-18 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-311F-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 14 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, APP. | |
133-311B-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate. | |
133-311E-12H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 12 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP |
Price & Stock for DSOL-1333-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8209
|
Newark | Linear Solenoid, 18Vac, 10W/Quickconnect, Frame Type:C Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:-, Coil Voltage:18Vac, Coil Resistance:30Ohm, Coil Power Continuous:10W, Product Range:Dsol Series Rohs Compliant: Yes |Delta Electronics DSOL-1333-18 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
108-DSOL-1333-18
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Continuous, Duty Cycle 100%, 1/2" Stroke, 18VDC, 30ohm RoHS: Compliant | 0 |
|
$15.0800 | Order Now |