Part Details for DSO321SWBC-54.000MHZ by KDS Daishinku Corp
Overview of DSO321SWBC-54.000MHZ by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Part Details for DSO321SWBC-54.000MHZ
DSO321SWBC-54.000MHZ CAD Models
DSO321SWBC-54.000MHZ Part Data Attributes
|
DSO321SWBC-54.000MHZ
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO321SWBC-54.000MHZ
KDS Daishinku Corp
Oscillator,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.09X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |