Part Details for DSNU-40-15-P-A by Festo
Overview of DSNU-40-15-P-A by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW19FF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-005 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 5ft | |
CS-DSNULW29MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-005 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNULW19MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW19MF-010 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 10ft |
Price & Stock for DSNU-40-15-P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75531774
|
RS | ROUND CYLINDER, 40MM BORE, DSNU SERIES | Festo DSNU-40-15-P-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$105.1700 | RFQ |