Part Details for DSNU-20-40-PPV-A by Festo
Overview of DSNU-20-40-PPV-A by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW19FF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-005 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 5ft | |
CS-DSNULW29MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-005 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNULW19MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW19MF-010 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 10ft |
Price & Stock for DSNU-20-40-PPV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C5621
|
Newark | Cylinder, Iso D/A 20Mm, Svhc:No Svhc (17-Dec-2015), Material:Stainless Steel, Piston Bore Diameter:20Mm, Piston Stroke Length:40Mm, Pressure Max:10Bar, Retention Force:140N, Standard:Iso 6432, Temperature Max:80°C, Temperature |Festo DSNU-20-40-PPV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2171-DSNU-20-40-PPV-A-ND
|
DigiKey | STANDARDS-BASED CYLINDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.9900 | Buy Now |