Part Details for DSN9NC51H223 by Murata Manufacturing Co Ltd
Overview of DSN9NC51H223 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DSN9NC51H223
DSN9NC51H223 CAD Models
DSN9NC51H223 Part Data Attributes
|
DSN9NC51H223
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSN9NC51H223
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 7A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 22000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 7 A | |
Rated Voltage | 50 V | |
Width | 4 mm |