Part Details for DSN6NB31H101Q55B by Murata Manufacturing Co Ltd
Overview of DSN6NB31H101Q55B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSN6NB31H101Q55B
DSN6NB31H101Q55B CAD Models
DSN6NB31H101Q55B Part Data Attributes:
|
DSN6NB31H101Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSN6NB31H101Q55B
Murata Manufacturing Co Ltd
EMI Filter Beads, Chips & Arrays 100pF 50volt Disc Type EMIFIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | FEED THROUGH CAPACITOR |