Part Details for DSML-0630-24C by Delta Electronics Inc
Overview of DSML-0630-24C by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9063-00HO1 | Renesas Electronics Corporation | Programmable PMIC for Quad-Core Application Processors | |
DA9063-00HO2 | Renesas Electronics Corporation | Programmable PMIC for Quad-Core Application Processors |
Price & Stock for DSML-0630-24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8172
|
Newark | Linear Solenoid, 24Vdc, 4W, Qc, Frame Type:C Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:-, Coil Voltage:24Vdc, Coil Resistance:144Ohm, Coil Power Continuous:4W, Product Range:Dsml Series Rohs Compliant: Yes |Delta Electronics DSML-0630-24C RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1144-1425-ND
|
DigiKey | SOLENOID LATCH PULL CONT 24V Min Qty: 1 Lead time: 32 Weeks Container: Box |
217 In Stock |
|
$10.6250 / $14.7200 | Buy Now |
DISTI #
108-DSML-0630-24C
|
Mouser Electronics | Solenoids & Actuators Solenoid, Permanent Magnet, Pulse, Duty Cycle 100%, 1/2" Stroke, 24VDC, 144ohm RoHS: Compliant | 0 |
|
$10.6200 | Order Now |