Part Details for DSML-0224-05 by Delta Electronics Inc
Overview of DSML-0224-05 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSML-0224-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8161
|
Newark | Linear Solenoid, 5Vdc, 13W, Wire Leaded, Frame Type:C Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Pulse, Holding Force:-, Coil Voltage:5Vdc, Coil Resistance:1.9Ohm, Coil Power Continuous:13W, Product Range:Dsml Series Rohs Compliant: Yes |Delta Electronics DSML-0224-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$4.2900 | Buy Now |
DISTI #
1144-1320-ND
|
DigiKey | SOLENOID PULL PULSE 5V Min Qty: 1 Lead time: 32 Weeks Container: Box |
46 In Stock |
|
$5.9247 / $10.1600 | Buy Now |
DISTI #
108-DSML-0224-05
|
Mouser Electronics | Solenoids & Actuators Solenoid, Permanent Magnet, Pulse, Duty Cycle 0.2%, 20 msec on, 5VDC, 1.9ohm RoHS: Compliant | 233 |
|
$5.9200 / $10.1300 | Buy Now |