DSM705Q030W075PB
Description: Electric Double Layer Capacitor, Electric Double Layer, 30V, 30% +Tol, 10% -Tol, 7000000uF, Chassis Mount,

Overview of DSM705Q030W075PB by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSM705Q030W075PB by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK5466
Newark Super Cap/Ic |Cornell Dubilier DSM705Q030W075PB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 28
  • 5 $79.9600
  • 10 $77.3700
  • 25 $73.5000
  • 50 $69.6300
  • 100 $67.0600
$67.0600 / $79.9600 Buy Now
DISTI # 338-DSM705Q030W075PB-ND
DigiKey 7F, 30V, 94X57X38MM, STD MOD Min Qty: 1 Lead time: 22 Weeks Container: Bulk 20
In Stock
  • 1 $96.3200
  • 10 $76.7350
  • 50 $68.7574
  • 100 $66.2600
$66.2600 / $96.3200 Buy Now
DISTI # 598-DSM705Q030W075PB
Mouser Electronics Supercapacitors / Ultracapacitors 30VDC 7F Tol -10%/+30% 94x57x38mm RoHS: Compliant 12
  • 1 $89.3800
  • 10 $75.7100
  • 25 $74.4300
  • 50 $68.7500
  • 100 $66.2400
$66.2400 / $89.3800 Buy Now

CAD Models for DSM705Q030W075PB by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSM705Q030W075PB by Cornell Dubilier Electronics Inc

DSM705Q030W075PB
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
unknown
Capacitance
7000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Dielectric Material
ACTIVATED CARBON
Height
57 mm
Length
94 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
RECTANGULAR
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
30 V
Surface Mount
NO
Terminal Shape
CONNECTOR
Width
38 mm
Want to compare parts?
  1. DSM705Q030W075PB
    Cornell Dubilier Electronics Inc
    Electric Double Layer Capacitor, Electric Double Layer, 30V, 30% +Tol, 10% -Tol, 7000000uF, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSM705Q030W075PB by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSM705Q030W075PB by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DSM705Q030W075PB would you like to use for your alert(s)?
  • Please alert me when DSM705Q030W075PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSM705Q030W075PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSM705Q030W075PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSM705Q030W075PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSM705Q030W075PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSM705Q030W075PB by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: