Part Details for DSM506-1024S010 by BEI Sensors
Results Overview of DSM506-1024S010 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSM506-1024S010 Information
DSM506-1024S010 by BEI Sensors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DSM506-1024S010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-DSM506-1024S010-ND
|
DigiKey | ROTARY ENCODR INCREMENT 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$768.7700 | Buy Now |
DISTI #
71201207
|
RS | Functional Safety Encoder,58MM,6MM dia shaft,11-30Vdc, PP ,Dual Quad ,1024 ppr, | Sensata - BEI Sens... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$882.6800 / $949.1200 | RFQ |
DISTI #
BEIDSM506-1024S010
|
Heilind Electronics | 58MM, 6MM DIA SHAFT, 11 - 30 V DSM5H065G5901024G3R0201J03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 58MM, 6MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 1024 pp... more RoHS: Compliant | 0 |
|
$806.4400 / $840.0400 | Buy Now |
DISTI #
000000000005813119
|
Sager | Encoders 58MM, 6MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index... more Min Qty: 1 | 0 |
|
$725.7900 / $806.2300 | Buy Now |