Part Details for DSM-318-E-09-P-F-FB-MJ by Samtec Inc
Overview of DSM-318-E-09-P-F-FB-MJ by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DSM-318-E-09-P-F-FB-MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 157 |
|
RFQ |
Part Details for DSM-318-E-09-P-F-FB-MJ
DSM-318-E-09-P-F-FB-MJ CAD Models
DSM-318-E-09-P-F-FB-MJ Part Data Attributes
|
DSM-318-E-09-P-F-FB-MJ
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DSM-318-E-09-P-F-FB-MJ
Samtec Inc
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DSM-318-E-09-P-F-FB-MJ
This table gives cross-reference parts and alternative options found for DSM-318-E-09-P-F-FB-MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSM-318-E-09-P-F-FB-MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777DFEG09P1BMNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DSM-318-E-09-P-F-FB-MJ vs 777DFEG09P1BMNVFM |
DEMO9P343LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DSM-318-E-09-P-F-FB-MJ vs DEMO9P343LF |
777DF-E-09-P-ARM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DSM-318-E-09-P-F-FB-MJ vs 777DF-E-09-P-ARM6 |
DE09P967HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DSM-318-E-09-P-F-FB-MJ vs DE09P967HTXLF |
717DEF09P1APNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DSM-318-E-09-P-F-FB-MJ vs 717DEF09P1APNRM5 |
K22XHT-E9P-NVT15 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DSM-318-E-09-P-F-FB-MJ vs K22XHT-E9P-NVT15 |
DEW09P065MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DSM-318-E-09-P-F-FB-MJ vs DEW09P065MXLF |
DEV09P967HXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DSM-318-E-09-P-F-FB-MJ vs DEV09P967HXLF |
DEF09P465XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DSM-318-E-09-P-F-FB-MJ vs DEF09P465XLF |
DEV09P0MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DSM-318-E-09-P-F-FB-MJ vs DEV09P0MXLF |