Part Details for DSM-318-A-15-P-S-FB-RJ by Samtec Inc
Overview of DSM-318-A-15-P-S-FB-RJ by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2318-AL | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2318-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1.5:1, ROHS COMPLIANT | |
DA2318-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1.5:1, ROHS COMPLIANT |
Price & Stock for DSM-318-A-15-P-S-FB-RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for DSM-318-A-15-P-S-FB-RJ
DSM-318-A-15-P-S-FB-RJ CAD Models
DSM-318-A-15-P-S-FB-RJ Part Data Attributes
|
DSM-318-A-15-P-S-FB-RJ
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DSM-318-A-15-P-S-FB-RJ
Samtec Inc
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT,JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for DSM-318-A-15-P-S-FB-RJ
This table gives cross-reference parts and alternative options found for DSM-318-A-15-P-S-FB-RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSM-318-A-15-P-S-FB-RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77SDA15P1ACH4F | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DSM-318-A-15-P-S-FB-RJ vs L77SDA15P1ACH4F |
PDI-15SHS-D | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DSM-318-A-15-P-S-FB-RJ vs PDI-15SHS-D |
PDI-15S-5PZ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DSM-318-A-15-P-S-FB-RJ vs PDI-15S-5PZ |
PDI-15S-9RH | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DSM-318-A-15-P-S-FB-RJ vs PDI-15S-9RH |
A-DS15AA | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | DSM-318-A-15-P-S-FB-RJ vs A-DS15AA |
H4M15ST29C | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DSM-318-A-15-P-S-FB-RJ vs H4M15ST29C |
H4M15RA29A | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DSM-318-A-15-P-S-FB-RJ vs H4M15RA29A |
PDF-15SS-E-K | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DSM-318-A-15-P-S-FB-RJ vs PDF-15SS-E-K |
PDI-15S-13KZ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DSM-318-A-15-P-S-FB-RJ vs PDI-15S-13KZ |
PDI-15SS-R | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DSM-318-A-15-P-S-FB-RJ vs PDI-15SS-R |