There are no models available for this part yet.
Overview of DSL240PS12-I by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSL240PS12-I by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X4987
|
Newark | Din Rail Mount Power Supply, Adjustable, Fixed, 88 V, 264 V, 192 W, 12 V, 16 A Rohs Compliant: Yes |Xp Power DSL240PS12-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.7800 / $324.6200 | Buy Now | |
DISTI #
47X2578
|
Newark | Ac/Dc Converter, 192W, 12V, 16A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:192W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:16A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power DSL240PS12-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.9600 / $277.3300 | Buy Now | |
DISTI #
1470-2516-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 192W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$232.9610 / $277.3300 | Buy Now | |
DISTI #
209-DSL240PS12-I
|
Mouser Electronics | DIN Rail Power Supplies Power supply, 120 Watt switcher, DIN rail mount RoHS: Compliant | 0 |
|
$249.6000 / $277.3300 | Order Now | |
DISTI #
71331685
|
RS | Power Supply AC-DC 12V 16A 192W 88-264VIn DIN Rail, | XP Power DSL240PS12-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$262.4700 / $288.4200 | RFQ | |
DISTI #
DSL240PS12-I
|
TME | Power supply: switching, for DIN rail, 240W, 12VDC, 16A, 88÷264VAC Min Qty: 1 | 5 |
|
$253.9500 / $321.9100 | Buy Now | |
Neutron USA | Power Supply, AC-DC, 12V, 16A, 192W, 88-264VIn, DIN Rail, | 0 |
|
$612.3500 | Buy Now |
CAD Models for DSL240PS12-I by XP Power
Part Data Attributes for DSL240PS12-I by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EN, UL
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
88 V
|
Input Voltage-Nom
|
115 V
|
Length
|
124.5 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
16 A
|
Output Voltage-Nom
|
12 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
192 W
|
Width
|
64 mm
|