-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSL12AW-7DICT-ND
|
DigiKey | TRANS PNP 12V 2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1274 In Stock |
|
$0.0509 / $0.4100 | Buy Now |
DISTI #
DSL12AW-7
|
Avnet Americas | Trans GP BJT PNP 12V 2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DSL12AW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0430 / $0.0508 | Buy Now |
DISTI #
621-DSL12AW-7
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR,P PNP,SOT-363,GREEN,3 RoHS: Compliant | 0 |
|
$0.0570 / $0.4300 | Order Now |
|
Future Electronics | DSL12AW Series 12 V 2 A 450 mW PNP Surface Mount Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0429 / $0.0482 | Buy Now |
|
Future Electronics | DSL12AW Series 12 V 2 A 450 mW PNP Surface Mount Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0429 / $0.0482 | Buy Now |
|
Bristol Electronics | 2897 |
|
RFQ | ||
|
Quest Components | 2317 |
|
$0.1029 / $0.3430 | Buy Now | |
DISTI #
DSL12AW-7
|
Avnet Americas | Trans GP BJT PNP 12V 2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DSL12AW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0430 / $0.0508 | Buy Now |
DISTI #
DSL12AW-7
|
Avnet Silica | Trans GP BJT PNP 12V 2A 6-Pin SOT-363 T/R (Alt: DSL12AW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP 12V 2A SOT363 | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy