-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary protection for DSL lines
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4554
|
Newark | Protection |Stmicroelectronics DSL01-010SC5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8749-1-ND
|
DigiKey | THYRISTOR 10.5V 30A SC74A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2364 / $0.2722 | Buy Now |
DISTI #
DSL01-010SC5
|
Avnet Americas | Secondary Protection for DSL Lines 5-Pin SOT-23 T/R - Tape and Reel (Alt: DSL01-010SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2638 / $0.2751 | Buy Now |
DISTI #
511-DSL01-010SC5
|
Mouser Electronics | Board Mount Surge Protectors Secondary Protection RoHS: Compliant | 0 |
|
$0.2360 / $0.2570 | Order Now |
|
Future Electronics | DSL01 Series 1 Channel 12 V Uni/Bi-Directional Transil Array SMT - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Quest Components | BASEBAND CIRCUIT, PDSO5 | 1740 |
|
$0.2204 / $0.5289 | Buy Now |
DISTI #
DSL01-010SC5
|
Avnet Americas | Secondary Protection for DSL Lines 5-Pin SOT-23 T/R - Tape and Reel (Alt: DSL01-010SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2638 / $0.2751 | Buy Now |
DISTI #
DSL01-010SC5
|
Avnet Silica | Secondary Protection for DSL Lines 5-Pin SOT-23 T/R (Alt: DSL01-010SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | THYRISTOR 10.5V 30A SOT23-5 | 10600 |
|
RFQ | |
DISTI #
DSL01-010SC5
|
EBV Elektronik | Secondary Protection for DSL Lines 5-Pin SOT-23 T/R (Alt: DSL01-010SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSL01-010SC5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DSL01-010SC5
STMicroelectronics
Secondary protection for DSL lines
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |