-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary protection for DSL lines
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2070
|
Newark | Esd Protection Device, Tvs, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics DSL01-008SC5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2600 / $0.6770 | Buy Now |
DISTI #
497-DSL01-008SC5CT-ND
|
DigiKey | THYRISTOR 8V 30A SC74A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
947 In Stock |
|
$0.2364 / $0.7200 | Buy Now |
DISTI #
DSL01-008SC5
|
Avnet Americas | Secondary Protection for DSL Lines 5-Pin SOT-23 T/R - Tape and Reel (Alt: DSL01-008SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2638 / $0.2751 | Buy Now |
DISTI #
511-DSL01-008SC5
|
Mouser Electronics | Board Mount Surge Protectors Secondary protection RoHS: Compliant | 1526 |
|
$0.2360 / $0.6400 | Buy Now |
|
STMicroelectronics | High speed line protection, 8 V, 30 A - 8/20 ?s, in SOT23-5L RoHS: Compliant Min Qty: 1 | 1526 |
|
$0.3500 / $0.6300 | Buy Now |
|
Future Electronics | DSL01 Series 11 V 20 pF Secondary Protection for DSL lines - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Ameya Holding Limited | DSL01 Series 11 V 20 pF Secondary Protection for DSL lines - SOT-23-5 | 947 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 813 |
|
RFQ | |
DISTI #
DSL01-008SC5
|
Avnet Silica | Secondary Protection for DSL Lines 5-Pin SOT-23 T/R (Alt: DSL01-008SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSL01-008SC5
|
EBV Elektronik | Secondary Protection for DSL Lines 5-Pin SOT-23 T/R (Alt: DSL01-008SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSL01-008SC5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DSL01-008SC5
STMicroelectronics
Secondary protection for DSL lines
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT23-5L, 5PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |