Part Details for DSK10B-AT1 by onsemi
Overview of DSK10B-AT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSK10B-AT1
DSK10B-AT1 CAD Models
DSK10B-AT1 Part Data Attributes
|
DSK10B-AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
DSK10B-AT1
onsemi
Power Rectifier, 1.0 A, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Manufacturer Package Code | 362AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DSK10B-AT1
This table gives cross-reference parts and alternative options found for DSK10B-AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSK10B-AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSM1SD1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DSK10B-AT1 vs DSM1SD1 |
DSK10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Semiconductor Co Ltd | DSK10B-AT1 vs DSK10B |
DSM1E1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DSK10B-AT1 vs DSM1E1 |
DSM1E1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DSK10B-AT1 vs DSM1E1 |
EM1Y | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | DSK10B-AT1 vs EM1Y |
DSK10B-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSK10B-AT1 vs DSK10B-AT1 |
DSM1D1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DSK10B-AT1 vs DSM1D1 |
DSF10TB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Electric Co Ltd | DSK10B-AT1 vs DSF10TB |
DSK10B | Power Rectifier, 1.0 A, 500-BLKBG | onsemi | DSK10B-AT1 vs DSK10B |