Part Details for DSIC-04-LS-GER by XUNPU
Overview of DSIC-04-LS-GER by XUNPU
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSIC-04-LS-GER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4Bit SPST 24V Black 25mA 3ǧ�� Slide (Standard),��ʽ SMD DIP Switches ROHS | 928 |
|
$0.2497 / $0.3549 | Buy Now |
|
LCSC | 4 Positions SPST 24V Black 25mA 3000 Times Flat Toggle Raised Style SMD DIP Switches ROHS | 719 |
|
$0.2601 / $0.3697 | Buy Now |