There are no models available for this part yet.
Overview of DSI30-08AS-TRL by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8108ASTZ | Analog Devices | TQFP 250MHz 8x8 G=+1 Buf Vid X | |
BCR08AS-14AT14#B10 | Renesas Electronics Corporation | Triacs, UPAK, /Embossed Tape | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |