Part Details for DSHVM1812R223JN by Dubilier
Overview of DSHVM1812R223JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSHVM1812R223JN
DSHVM1812R223JN CAD Models
DSHVM1812R223JN Part Data Attributes
|
DSHVM1812R223JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSHVM1812R223JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for DSHVM1812R223JN
This table gives cross-reference parts and alternative options found for DSHVM1812R223JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSHVM1812R223JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1812A-223-J102RB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | RCD Components Inc | DSHVM1812R223JN vs CE1812A-223-J102RB |
1812B223J102NB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Fenghua (HK) Electronics Ltd | DSHVM1812R223JN vs 1812B223J102NB |
1812B223J102CX100WM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Knowles Capacitors | DSHVM1812R223JN vs 1812B223J102CX100WM |
1812B223J102PX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Knowles Capacitors | DSHVM1812R223JN vs 1812B223J102PX100TM |
1812B223J102PX100M | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Knowles Capacitors | DSHVM1812R223JN vs 1812B223J102PX100M |
CE1812A-223-J102RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | RCD Components Inc | DSHVM1812R223JN vs CE1812A-223-J102RC |
1812AC223J4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | DSHVM1812R223JN vs 1812AC223J4T2A |
1812B223J102VX100WM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Knowles Capacitors | DSHVM1812R223JN vs 1812B223J102VX100WM |
1812B223J102VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Knowles Capacitors | DSHVM1812R223JN vs 1812B223J102VX100TM |
CE1812A-223-J102RTW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | RCD Components Inc | DSHVM1812R223JN vs CE1812A-223-J102RTW |