Part Details for DSH-5409 by Quest Technology International Inc
Overview of DSH-5409 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5409/BCA | Rochester Electronics LLC | 5409 - AND GATE, QUAD 2-INPUT, WITH OPEN-COLLECTOR OUTPUTS - Dual marked (M38510/01602BCA) | |
HS54095TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.15A 25000Mohm To-92(1) | |
10136654-0921LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 9 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for DSH-5409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121340
|
RS | Metal D-Sub hood, 9 positions, straight exit, E shell size, DSH Series | Quest Technology International Inc. DSH-5409 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 106 |
|
$3.3300 / $3.8800 | Buy Now |
|
Onlinecomponents.com | Hood 180° E Shell Size Metal RoHS: Compliant |
400 In Stock |
|
$2.2900 / $9.0600 | Buy Now |
DISTI #
69077868
|
Verical | Hood 180° E Shell Size Metal Bag Min Qty: 10 Package Multiple: 10 Date Code: 1505 | Americas - 400 |
|
$2.9697 / $11.4684 | Buy Now |
|
Master Electronics | Hood 180° E Shell Size Metal RoHS: Compliant |
400 In Stock |
|
$2.2900 / $9.0600 | Buy Now |
DISTI #
10137521
|
TestEquity LLC | Quest Technology DSH-5409 D-Sub Hood, DB-9, Metal, Silver | 0 |
|
$3.4200 | Buy Now |