Part Details for DSH-5309 by Quest Technology International Inc
Overview of DSH-5309 by Quest Technology International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89885-309LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 9 Positions, 2.54mm (0.100in) Pitch. | |
84553-091LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
91615-309A | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for DSH-5309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121338
|
RS | Hood D-Sub 9Pos StraightExit DSHSeries MetallizedPlastic | Quest Technology International Inc. DSH-5309 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 | RFQ |
|
Onlinecomponents.com | Hood 180° E Shell Size Plastic RoHS: Compliant |
104 In Stock |
|
$2.0300 / $3.6900 | Buy Now |
DISTI #
69077848
|
Verical | Hood 180° E Shell Size Plastic Bag Min Qty: 20 Package Multiple: 10 Date Code: 1410 | Americas - 70 |
|
$2.9250 / $4.7970 | Buy Now |
|
Quest Components | 9 PIN D-SUB METALIZED-PLASTIC HOOD - GRAY | 174 |
|
$1.9695 / $4.5450 | Buy Now |
|
Master Electronics | Hood 180° E Shell Size Plastic RoHS: Compliant |
104 In Stock |
|
$2.0300 / $3.6900 | Buy Now |
DISTI #
10137519
|
TestEquity LLC | Quest Technology DSH-5309 D-Sub Hood, DB-9 / HD-15, Metalized, Gray | 0 |
|
$3.1200 | Buy Now |