There are no models available for this part yet.
Overview of DSH-14-0003 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for DSH-14-0003 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K8067
|
Newark | Dsh Storage Choke 2A 12µh/Carton Box |Schurter DSH-14-0003 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.6900 | Buy Now | |
DISTI #
DSH-14-0003-ND
|
DigiKey | FIXED IND 2A 25 MOHM TH Min Qty: 200 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8900 | Buy Now | |
DISTI #
DSH-14-0003
|
Avnet Americas | Choke, Common Mode, 12 uH, 2 A - Boxed Product (Development Kits) (Alt: DSH-14-0003) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$3.7966 / $4.4521 | Buy Now | |
DISTI #
693-DSH-14-0003
|
Mouser Electronics | Power Inductors - Leaded DSH Storage choke 2A | 0 |
|
$3.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$3.8000 | Buy Now | ||
Onlinecomponents.com | DSH STORAGE CHOKE 2A 12µH RoHS: Compliant | 0 |
|
$4.2700 / $6.2200 | Buy Now | ||
DISTI #
000000000002270261
|
Sager | Power Inductors - Leaded DSH Storage choke 2A Min Qty: 200 | 0 |
|
$3.9400 / $4.2600 | Buy Now | |
DISTI #
DSH-14-0003
|
Avnet Abacus | Choke, Common Mode, 12 uH, 2 A (Alt: DSH-14-0003) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DSH STORAGE CHOKE 2A 12µH RoHS: Compliant | 0 |
|
$4.2700 / $6.2200 | Buy Now |
CAD Models for DSH-14-0003 by Schurter Electronic Components
Part Data Attributes for DSH-14-0003 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
5941
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
39 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Construction
|
Rectangular
|
DC Resistance
|
0.025 Ω
|
Inductance-Nom (L)
|
12 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Length
|
3.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
13.5 mm
|
Package Length
|
15 mm
|
Package Style
|
Radial
|
Package Width
|
10.5 mm
|
Rated Current-Max
|
2 A
|
Reference Standard
|
IEC
|
Self Resonance Frequency
|
35 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
FLAT
|
Tolerance
|
15%
|