Part Details for DSGP.1575.15.4.A.02 by Taoglas Antenna Solutions
Overview of DSGP.1575.15.4.A.02 by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSGP.1575.15.4.A.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-DSGP.1575.15.4.A.02CT-ND
|
DigiKey | GPS SMT PATCH ANTENNA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
319 In Stock |
|
$6.9625 / $9.1500 | Buy Now |
DISTI #
DSGP.1575.15.4.A.0
|
Avnet Americas | GPS L1/GALILEO E1 1575MHz Ceramic Patch Antenna Surface Mount - Tape and Reel (Alt: DSGP.1575.15.4.A.0) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-DSGP157515.4.A02
|
Mouser Electronics | Antennas DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch RoHS: Compliant | 600 |
|
$6.9600 / $9.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch | 0 |
|
$6.9100 / $14.4800 | Buy Now |
DISTI #
DSGP.1575.15.4.A.02
|
EBV Elektronik | (Alt: DSGP.1575.15.4.A.02) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch Min Qty: 1 | 0 |
|
$9.1500 | Buy Now |