Part Details for DSF8045SK45 by Zarlink Semiconductor Inc
Overview of DSF8045SK45 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DSF8045SK45
DSF8045SK45 CAD Models
DSF8045SK45 Part Data Attributes
|
DSF8045SK45
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DSF8045SK45
Zarlink Semiconductor Inc
Rectifier Diode, 1 Element, 285A, 4500V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 4 V | |
Non-rep Pk Forward Current-Max | 3500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 285 A | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Reverse Recovery Time-Max | 3.1 µs | |
Surface Mount | NO |