Part Details for DSF8045SK44 by Dynex Semiconductor
Results Overview of DSF8045SK44 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSF8045SK44 Information
DSF8045SK44 by Dynex Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DSF8045SK44
DSF8045SK44 CAD Models
DSF8045SK44 Part Data Attributes
|
DSF8045SK44
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSF8045SK44
Dynex Semiconductor
Rectifier Diode, 1 Element, 285A, 4400V V(RRM),
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 4 V | |
Non-rep Pk Forward Current-Max | 3500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 285 A | |
Rep Pk Reverse Voltage-Max | 4400 V | |
Reverse Recovery Time-Max | 3.1 µs | |
Surface Mount | NO |