Part Details for DSF155Q6R0HAE by Illinois Capacitor Inc
Overview of DSF155Q6R0HAE by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSF155Q6R0HAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Supercapacitor - 1.5F +30%/-10% - 2.7WVDC - +85°C RoHS: Compliant |
200 Partner Stock 9390 Factory Stock |
|
$1.4700 / $2.2000 | Buy Now |
DISTI #
DSF155Q6R0HAE
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$1.4800 | Buy Now |
|
Master Electronics | Supercapacitor - 1.5F +30%/-10% - 2.7WVDC - +85°C RoHS: Compliant |
200 Partner Stock 9390 Factory Stock |
|
$1.4700 / $2.2000 | Buy Now |