Part Details for DSF11018SG10 by Marconi Circuit Technology Inc
Overview of DSF11018SG10 by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DSF11018SG10
DSF11018SG10 CAD Models
DSF11018SG10 Part Data Attributes:
|
DSF11018SG10
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSF11018SG10
Marconi Circuit Technology Inc
Rectifier Diode, 1 Element, 965A, 1000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 965 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 6 µs | |
Surface Mount | NO |