Part Details for DSF10TC by SANYO Semiconductor Co Ltd
Overview of DSF10TC by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for DSF10TC
DSF10TC CAD Models
DSF10TC Part Data Attributes:
|
DSF10TC
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSF10TC
SANYO Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DSF10TC
This table gives cross-reference parts and alternative options found for DSF10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSF10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS135AC | Rectifier Diode, 1 Element, 1A, Silicon, PLASTIC PACKAGE-2 | SANYO Electric Co Ltd | DSF10TC vs DS135AC |
DS135AE | 1A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | onsemi | DSF10TC vs DS135AE |
DSF10TJ | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Electric Co Ltd | DSF10TC vs DSF10TJ |
DSF10TC | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2, Signal Diode | onsemi | DSF10TC vs DSF10TC |